TE Connectivity 4-1419128-3

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Technical
Coil Current37.5 mA
Coil Resistance320 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
PackagingBulk
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth10.2 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-3.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1419128-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1419128-3 provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
SPST-NO PCB Mount Relay Through Hole, 10 A, 12V dc | TE Connectivity OJE-SS-112HM,000
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), monostable, 4-1419128-3
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay
OJE-SS-112HM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class B Standard Monostable, DC 450 mW 320 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SS-112HM,000 | Internal Number: 4-1419128-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112HM,000

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Technical
Coil Current37.5 mA
Coil Resistance320 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
PackagingBulk
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth10.2 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-3.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago