Siemens 3SB35000AA11

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blk flush btn; rnd mtl bzl
$ 15.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB35000AA11.

Newark

Datasheet18 pages19 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2019-05-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

INDICATOR LIGHT, 22MM, ROUND, METAL, YELLOW, LENS WITH CONCENTRIC RINGS WITH HOLDER
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Wht flush btn; rnd mtl bzl
Switch, part; 28.5 mm pushbtn act.; Latching; Blk flush btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB35000AA11 provided by its distributors.

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blk flush btn; rnd mtl bzl
PUSHBUTTON ACTUATOR; Approvals / Standards:IEC 60529, IEC 60947, EN 60947; IP / NEMA Rating:IP67, NEMA 4; Colour:Black; Insulation Resistance Voltage:400V; Material:Metal; No. of Positions:1; Proof Voltage:5V; Series:3SB3; Size:22mm
SIEMENS, 3SB3500-0AA11, Pushbutton, 22mm, round, metal, black, pushbutton, flat, solvent-resistant, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is >>3SU1050-0AB10-0AA0 3SU1550-0AA10-0AA0<<
SIEMENS 3SB35000AA11 Push Button, 22mm, Flush Button, Black. More details: Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Black, Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3500-0AA11