Siemens 3SB3500-0DA11

Switch, part; 28.5 mm pushbtn act.; Latching; Blk flush btn; rnd mtl bzl
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic Supply3SB3500-0DA117
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3500-0DA11.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-10-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blu flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Wht flush btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB3500-0DA11 provided by its distributors.

Switch, part; 28.5 mm pushbtn act.; Latching; Blk flush btn; rnd mtl bzl
Pushbutton Actuator Illumination: No Protection rating: IP67 Series: SIRIUS 3SB3 Switching type: Latching Function
Siemens 3SB3500-0DA11 - 3SB35000DA11
SIEMENS 3SB35000DA11 Push Button, 22mm, Flush Button, Black. More details: Push Button Operator, 22mm, Push-On/Push-Off, Type of Operator Full Guard, Basic Material Metal, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Black, Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35000DA11