Molex 39530-0003

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39530-0003.

Molex

Datasheet1 page13 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-57.42%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 3 Circuits
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716330000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1716480000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY

Descriptions

Descriptions of Molex 39530-0003 provided by its distributors.

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TERMINAL BLOCK CONNECTOR, EURO, PLUG,3,5.08 MM,26-12 AWG,18 A,300 V
Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3.31mm²; Wire Connection Method:Screw; Rated Current:18A; Co
Terminal Block Eurostyle, 3 Position, 26-12Awg; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:18A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:3.31Mm² |Molex 39530-0003
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 18 / Voltage Rating V = 300 / Legend = None / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.13 / Series = 39530

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395300003
  • 395300003