Molex 39-30-1102

Connector Wire to Board Header 10 Position 4.2mm Solder Right Angle Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins10
Number of Terminals10
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating7 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.65 mm
Lead Pitch4.2 mm
Length22.2 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1102.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Factory Futures
Datasheet7 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Upverter
Technical Drawing4 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet6 pages16 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+12.42%

Alternate Parts

Price @ 1000
$ 2.564
$ 0.833
$ 0.833
Stock
31,351
127,467
127,467
Authorized Distributors
12
18
18
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-1102.

Related Parts

Descriptions

Descriptions of Molex 39-30-1102 provided by its distributors.

Connector Wire to Board Header 10 Position 4.2mm Solder Right Angle Thru-Hole Bag
Header 4.20mm, dual row, RA, pcb lock,10w | Molex Incorporated 39-30-1102
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating
Connector, Header, 10Pos, 2Row, 4.2Mm; Connector Systems:Power, Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:- Rohs Compliant: Yes |Molex 39-30-1102

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301102
  • 039301102
  • 39-30-1102.
  • 39301102
  • 5569-10A2G-210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBrass, Nylon
MountThrough Hole
Number of Pins10
Number of Terminals10
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating7 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth19.4 mm
Height11.65 mm
Lead Pitch4.2 mm
Length22.2 mm
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1102.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Factory Futures
Datasheet7 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Upverter
Technical Drawing4 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet6 pages16 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago