Molex 39-29-5103

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-5103.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Factory Futures
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet15 pages15 years ago
Datasheet9 pages22 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-17.17%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-5103.

Related Parts

Descriptions

Descriptions of Molex 39-29-5103 provided by its distributors.

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-2, Gold (Au) Plating
Connector, Header, 10Pos, 2Row, 4.2Mm; Product Range:mini-Fit Jr. 5569 Series; No. Of Contacts:10Contacts; Gender:header; Pitch Spacing:4.2Mm; Contact Termination Type:through Hole; No. Of Rows:2 Row; Connector Mounting:pcb Mount Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039295103
  • 039295103
  • 39-29-5103-P
  • 39295103
  • 5569-10AG1

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch4.2 mm
Row Spacing4.191 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-5103.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Factory Futures
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet15 pages15 years ago
Datasheet9 pages22 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago