Molex 39-28-1163

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1163.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

IHS

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
-18.53%

CAD Models

Download Molex 39-28-1163 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.134
$ 5.19
Stock
360,564
3,292
Authorized Distributors
6
1
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
PCB, Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
-
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Wire to Board Header 16 Position 4.2mm Solder Straight Thru-Hole Tray
Connector Wire to Board Header 16 Position 4.2mm Solder Straight Thru-Hole Tray
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Frame
TE Connectivity1-1586041-6
Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Tray
TE Connectivity1-1586585-2
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Thru-Hole Box/Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-28-1163 provided by its distributors.

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
HEADER, WIRE TO BOARD, PCB PLUG,16 CONT, THRU-HOLE, MINI-FIT JR./5566 SERIES,2 ROWS
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Board Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 16 Rated current: 6 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039-28-1163
  • 0039281163
  • 039281163
  • 39-28-1163.
  • 39-28-1163..
  • 3928-1163
  • 39281163