Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1586041-6

16-Pin 4.2mm 2 4.2mm Header, Locking Ramp 9A 2.03μm Tin TH 34.80054mm × 13mm × 9.8044mm
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586041-6.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-6.43%

CAD Models

Download TE Connectivity 1-1586041-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rt Angle Header Tin Plate W/Pcb Mount Peg 94V-2 16 Circt | Molex Incorporated 39-30-1160
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity1-1586585-6
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-2, W/PEGS

Descriptions

Descriptions of TE Connectivity 1-1586041-6 provided by its distributors.

16-Pin 4.2mm 2 4.2mm Header, Locking Ramp 9A 2.03μm Tin TH 34.80054mm × 13mm × 9.8044mm
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
16P VAL-U-LOK R/A HDR V2; Pitch Spacing:4.2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:VAL-U-LOK Series Connector System; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
Plug & Socket Connector, Header, 16 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 1-1586041-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586041-6 .