Littelfuse 38314000000

Fuse Subminiature Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Power Dissipation1.2 W
Resistance13.8 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Height8.001 mm
Lead Length18.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 38314000000.

Newark
Datasheet3 pages14 years ago
TME
Datasheet3 pages5 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-5.86%

Alternate Parts

Price @ 1000
$ 0.542
$ 0.546
$ 0.546
Stock
335,329
14,813
14,813
Authorized Distributors
8
7
7
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
300 V
300 V
300 V
Voltage Rating (DC)
300 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 38314000000.

Related Parts

Descriptions

Descriptions of Littelfuse 38314000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Ammo Pack
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:4A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:100A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Power Dissipation1.2 W
Resistance13.8 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Height8.001 mm
Lead Length18.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 38314000000.

Newark
Datasheet3 pages14 years ago
TME
Datasheet3 pages5 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsPSE, VDE, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant