Littelfuse 02200007MXP

Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Housing MaterialGlass
MountHolder, PCB, Through Hole
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance31.7 mΩ
TerminationAxial
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Diameter4.7 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02200007MXP.

Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages4 years ago
Datasheet4 pages14 years ago
Newark
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-92.81%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.442
$ 0.442
Stock
42,906
114,051
114,051
Authorized Distributors
6
7
7
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
350 V
350 V
350 V
Mount
Holder, PCB, Through Hole
Holder, Surface Mount, Through Hole
Holder, Surface Mount, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02200007MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 02200007MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
220 Series Slo-Blo 350V 3 A Ø 4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
Glass Tube Fuse Class H and R 3A 350VAC 100A IR 5.0 mm Dia x 15 mm L
Electric Fuse, 3A, 350VAC, 100A (IR), Supplemental, Inline/holder, 2AG
CARTRIDGE FUSE, FAST ACTING, 3A, 350V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:3A; Voltage Rating VAC:350V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Product Range:220 Series; Fuse Size Code:2AG RoHS Compliant: Yes
FUSE, 350V, FAST, 2AG, PB-FREE, 3A; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity:100A; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Fast Acting; Breaking Capacity:100A @ 350VAC / 60A @ 530VAC; Fuse Type Blowing Characteristic:Fast Acting; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Housing MaterialGlass
MountHolder, PCB, Through Hole
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance31.7 mΩ
TerminationAxial
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Diameter4.7 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02200007MXP.

Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages4 years ago
Datasheet4 pages14 years ago
Newark
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant