Cornell Dubilier 381LR471M200J022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.984Dia 25.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight23.999998 g
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)317 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance317 mΩ
Ripple Current1.85 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR471M200J022.

Farnell
Datasheet13 pages10 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-61.76%

Alternate Parts

Price @ 1000
$ 2.22
$ 1.685
$ 1.685
Stock
33,522
25,171
25,171
Authorized Distributors
11
8
8
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
317 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.85 A
1.5 A
1.5 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LR471M200J022.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LR471M200J022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 470uF 200V 20% | Cornell-Dubilier 381LR471M200J022
Aluminum Electrolytic Capacitor, 470Uf, 200V; Capacitance:470Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR471M200J022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight23.999998 g
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)317 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance317 mΩ
Ripple Current1.85 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR471M200J022.

Farnell
Datasheet13 pages10 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements