Panasonic EET-ED2D471BA

Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)317 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.85 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2D471BA.

_legacy Avnet
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-ED2D471BA.

Related Parts

Descriptions

Descriptions of Panasonic EET-ED2D471BA provided by its distributors.

Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
Capacitor;Aluminum Electrolytic;Snap-In Cap ED 470uF 200V 105Deg C | Panasonic Electronic Components EETED2D471BA
AL Lytic Snap-in TS-ED Series 200WV, 470uF, 22x35mm, 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2D471BA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)317 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.85 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2D471BA.

_legacy Avnet
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant