Littelfuse 3701400000

Submin Fuse Type F 4A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
370140000001KAmmo Pack
7h
3701400000Contact
>1wk

Technical Specifications

Physical
Body MaterialNylon
Case/PackageRadial
Technical
Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Voltage Rating250 V
Dimensions
Wire/Cable Diameter600 µm

Alternate Parts

Price @ 1000
$ 0.35
$ 0.35
$ 0.35
Stock
0
159,207
159,207
Authorized Distributors
1
11
11

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3701400000.

Descriptions

Descriptions of Littelfuse 3701400000 provided by its distributors.

4A 250V FAST ACTING

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialNylon
Case/PackageRadial
Technical
Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Voltage Rating250 V
Dimensions
Wire/Cable Diameter600 µm

Compliance

Environmental Classification
RoHSCompliant