Littelfuse 37014000000

Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation920 mW
Resistance12.92 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37014000000.

LKR
Datasheet3 pages5 years ago
Newark
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages1 year ago
Fuses Unlimited
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 0.364
$ 0.364
Stock
165,978
0
Authorized Distributors
11
1
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
-
Voltage Rating (DC)
250 V
-
Mount
Through Hole
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37014000000.

Related Parts

Descriptions

Descriptions of Littelfuse 37014000000 provided by its distributors.

Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
Fuse Subminiature 4A 250V Fast 2-Pin Radial Through Hole Ammo Pack
FUSE, RADIAL, 4A, FAST ACTING; Fuse Current: 4A; Voltage Rating VAC: 250V; Product Range: TR5 370 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation920 mW
Resistance12.92 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37014000000.

LKR
Datasheet3 pages5 years ago
Newark
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages1 year ago
Fuses Unlimited
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, SEMKO, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant