Rubycon 35YXG2200MEFC18X25

Aluminium Electrolytic Capacitor, Yxg Series, 2200 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
Datasheet

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance19 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.2 A
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG2200MEFC18X25.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 1
$ 0.651
$ 0.651
Stock
2,248
161,993
161,993
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
3.14 A
3.14 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35YXG2200MEFC18X25.

Related Parts

Descriptions

Descriptions of Rubycon 35YXG2200MEFC18X25 provided by its distributors.

Aluminium Electrolytic Capacitor, Yxg Series, 2200 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 2200UF 20% 35V RADIAL
Radial Can YXG 35V 2200muF ±20% 0.709Dia 18.00mm
CAPACITOR, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:YXG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm; Lead Spacing:7.5mm; Height:25mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Lifetime @ Temperature:6000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG2200MEFC 18X25

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance19 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.2 A
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG2200MEFC18X25.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant