Panasonic EEU-FC1V222SB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Leakage Current770 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current2.74 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V222SB.

Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
TME
Datasheet17 pages5 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-5.83%

Alternate Parts

Price @ 1000
$ 0.904
$ 0.82
$ 0.82
Stock
7,251
139,274
139,274
Authorized Distributors
9
17
17
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.74 A
2.74 A
2.74 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1V222SB.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1V222SB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 35V 20%( 18 X 25mm) Radial 7.5mm 2740mA 5000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors, 2200uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V222SB.
  • EEUFC1V222SB
  • EEUFC1V222SB.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Leakage Current770 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current2.74 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V222SB.

Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
TME
Datasheet17 pages5 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant