Rubycon 35SZV22M6.3X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SZV 35V 22muF ±20% 0.248Dia 6.30mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1 Ω
Impedance1 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current77 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)5.5118 mm

Inventory History

3 month trend:
-31.88%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.153
$ 0.153
Stock
5,274
206,548
206,548
Authorized Distributors
2
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
600 mΩ
600 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
77 mA
155 mA
155 mA
Height - Seated (Max)
5.5118 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35SZV22M6.3X5.5.

Related Parts

Descriptions

Descriptions of Rubycon 35SZV22M6.3X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SZV 35V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.5mm) SMD 140mA 1000h 105C T/R
CAP ALUM 22UF 20% 35V SMD
OEMs, CMs ONLY (NO BROKERS)
SMD Electrolytic

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1 Ω
Impedance1 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current77 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)5.5118 mm

Compliance

Environmental Classification
RoHSCompliant