Panasonic EEEFC1V220P

Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current140 mA
Ripple Current (AC)140 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.6 mm
Lead Pitch1.8 mm
Length5.5 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V220P.

Upverter
Datasheet2 pages8 years ago
Newark
Datasheet5 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
+12.04%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.136
$ 0.136
Stock
1,208,136
197,645
197,645
Authorized Distributors
19
17
17
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFC1V220P.

Related Parts

Descriptions

Descriptions of Panasonic EEEFC1V220P provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105¡ãC Automotive T/R
FC-V Series 35 V 22 uF Ø 6.3 x 5.4 mm 105°C SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 22uF ±20% 35V SMD,6.3x5.4mm RoHS
Cap Aluminum 22uF 35V 20% Cylindrical 140mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,6.3x5.4,CT | Panasonic Electronic Components EEE-FC1V220P
Capacitor, 22µF, 35V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:22µF; Voltage Rating:35V; ESR:-; Product Range:FC Series;
Aluminum Electorlytic Capacitor, 22Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEE-FC1V220P
CAP, 22µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 35V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 115mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Length / Height: 5.4mm; External Width: 6.6mm; Impedance: 1ohm; Impedance Frequency: 100kHz; Impedance Temperature: 20°C; Lead Cross-section Width: 0.65mm; Operating Temperature Range: -40°C to +105°C; Operating life Time: 1000h; Power Factor: 0.12; Power Factor Frequency: 120Hz; Power Factor Temperature: 20°C; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tape Width: 16mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V220P
  • EEE-FC1V220P.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current140 mA
Ripple Current (AC)140 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.6 mm
Lead Pitch1.8 mm
Length5.5 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V220P.

Upverter
Datasheet2 pages8 years ago
Newark
Datasheet5 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant