TE Connectivity 352222RJT

Res Thick Film 2512 22 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352222RJT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-12.38%

CAD Models

Download TE Connectivity 352222RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupRC0402JR-0722RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 22Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-0722RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 22Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0722RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 22Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0603J22R
Res Thick Film 0603 22 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176251-7
Fixed Resistor, Thick Film, 0.75W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE Connectivity1-2176244-7
Fixed Resistor, Thick Film, 0.5W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 352222RJT provided by its distributors.

Res Thick Film 2512 22 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 3W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 22 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352222RJT
Thick Film Resistors - SMD 22 OHM 5% 3W
RESISTOR PWR SMD 22R 5% 3W 2512
3522 22R 5% 3W Resistance Value: 22 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 22 Ω Thick Film Power Resistor 5 % | Part Number: 352222RJT | Internal Number: 1-2176230-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176230-8