TE Connectivity 1-2176244-7

Fixed Resistor, Thick Film, 0.5W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176244-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Newark

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-0722RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 22Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J22R
Res Thick Film 0805 22 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-0722RL
Res Thick Film 0805 22 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-1322RL
Res Thick Film 0805 22 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J22R
Res Thick Film 0805 22 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P06J220V
Res Thick Film 0805 22 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 1-2176244-7 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Anti-Surge Thick Film 0805 22 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 22 Ω, Neohm CRGS
RES, 22R, 5%, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:22ohm; Product Range:CRG Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500mW; Resistance Tolerance:± 5%; TemperatureRoHS Compliant: Yes
Special Order: CRGS0805 5% 22R Resistance Value: 22 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 22 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J22R | Internal Number: 1-2176244-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J22R