What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206JR-0722RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 22Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0722RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

element14 APAC

Farnell

Megastar

Inventory History

3 month trend:
+1.24%

CAD Models

Download Yageo Group RC1206JR-0722RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.015
$ 0.015
Stock
16,851,988
751,975
751,975
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1206JR-0720RL
Res Thick Film 1206 20 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ220V
Res Thick Film 1206 22 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ200V
Res Thick Film 1206 20 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 20 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Yageo Group RC1206JR-0722RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 22Ω 1206 Chip Resistor - Surface Mount ROHS
RC Series 1206 0.25 W 22 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1206 22Ohm 5% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 22Ohm ±100ppm/C
Chip Resistor; SMD; 1206; 22R; 5%; 1/4W
Resistor SMD [YAGEO] RC1206JR-0722RL Resistor SMD
RESISTOR, RC01 1206 22R; Product Range:YAGEO (PHYCOMP) - RC Series GENERAL PURPOSE CHIP Resistor; Resistance:22ohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 [3216 Metric]; Resistor Element ;RoHS Compliant: Yes
RESISTOR, RC01 1206 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.35mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.25mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:10000; Series:RC01; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR07 22RL
  • RC1206JR0722RL