TE Connectivity 350825-1

Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag/Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin, Gold
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth7.62 mm
Height13.97 mm
Lead Pitch6.35 mm
Length20.32 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350825-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet4 pages0 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
TME
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+54.86%

Alternate Parts

Price @ 1000
$ 0.457
$ 1.32
$ 1.32
Stock
849,618
103,788
103,788
Authorized Distributors
23
18
18
Connector Type
Pin
Pin
Pin
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin, Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350825-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350825-1 provided by its distributors.

Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag/Box
Plug & Socket Conn, Rcpt, 3Pos, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350825-1.
03P UMNL HDR ASSY PC 94VO Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .25 in Header Plug Wire-to-Board 3 | Rectangular Power Connector | Part Number: 350825-1 | Internal Number: 350825-1 | Alias Number: 1074260 | .25" | TE Connectivity
Positions = 3 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Header / Termination Type = Radial Leads / Mounting Type = Through Hole / Body Orientation = Vertical / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 19 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350825-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin, Gold
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth7.62 mm
Height13.97 mm
Lead Pitch6.35 mm
Length20.32 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350825-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet4 pages0 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
TME
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago