TE Connectivity 350767-1

Connector, Soft Shell; Universal MATE-N-LOK; 3; Receptacle (Cap); Nylon; White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins3
Shell MaterialPolyamide
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth27.43 mm
Length27.4 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width20.3 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350767-1.

Newark
Datasheet98 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page25 years ago
Datasheet1 page8 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Jameco
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+15.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350767-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350767-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 3; Receptacle (Cap); Nylon; White
Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Mate-N-Lok 3 Position Female Positive Lock Connector Housing Receptacle
Plug & Socket Housing, Receptacle, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Width:0.8" Rohs Compliant: Yes |Amp Te Connectivity 350767-1.
03P UMNL CAP HSG V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 3 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Wire 3 | Rectangular Power Connector | Part Number: 350767-1 | Internal Number: 350767-1 | Alias Number: AMP-0-0350767-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350767-1.
  • 350767-1..

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins3
Shell MaterialPolyamide
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth27.43 mm
Length27.4 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width20.3 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350767-1.

Newark
Datasheet98 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page25 years ago
Datasheet1 page8 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Jameco
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago