TE Connectivity 350550-2

Mate N Lok 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderReceptacle
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness760 nm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-2.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page26 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+32.62%

Alternate Parts

Price @ 1000
$ 0.521
$ 0.082
$ 0.082
Stock
398,258
3,435,793
3,435,793
Authorized Distributors
25
30
30
Connector Type
Socket
Socket
Socket
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350550-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 350550-2 provided by its distributors.

Mate N Lok 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
CONTACT, SOCKET, 20-14AWG, CRIMP; Produc; CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:20AWG
UMNL SOK 20-14 AU/BR L/P Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Gold 600 VAC | Connector Contact | Part Number: 350550-2 | Internal Number: 350550-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350550-2.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderReceptacle
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness760 nm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-2.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page26 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago