TE Connectivity 66504-9

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth2.67 mm
Insulation Diameter-1.52 mm
Length14.1 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66504-9.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet9 pages16 years ago
Datasheet236 pages12 years ago
Electro Sonic
Datasheet51 pages16 years ago
Datasheet9 pages5 years ago
Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-8.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66504-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 66504-9 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AMPLIMITE HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Socket Contact
Automotive Conn SOCKET CONTACT 24-20 sel gold
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66504-9
66504-9 AMP terminal crimp snap contact 20 DF, Size 20 • Contact Mating Area Plating Material Gold
TE CONNECTIVITY 66504-9 / 66504-9(LP) 66504-3 AMP (RL) (112)
Female, Crimp Contact, Stamped, Gold, 2A, 24 ... 20AWG
@CONTACT,SOCKET,CPC,24-20AWG 20DF CRIMP,FEMALE,24-20AWG(10)
Electrical Connector Cylindrical
Crimp Socket Contact Phosphor Bronze 20 AWG - 24 AWG
CONN SOCKET 20-24AWG GOLD CRIMP
IC MCU 32BIT 64KB FLASH 64LQFP
French Electronic Distributor since 1988
TYCO SOCKET CONTACT 20 D;10000 MOQ / 40000 SQ
SOCKET, 24-20 AWG CRIMP W/INS SUPPOR
D Sub Contact, Socket, 24-20Awg, Crimp; For Use With:Amplimite D Subminiature Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 66504-9.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66504-9.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth2.67 mm
Insulation Diameter-1.52 mm
Length14.1 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66504-9.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet9 pages16 years ago
Datasheet236 pages12 years ago
Electro Sonic
Datasheet51 pages16 years ago
Datasheet9 pages5 years ago
Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages6 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago