TE Connectivity 350218-7

AMP Universal MATE-N-LOK Tin Plated Solid Pin for 20-14 AWG (5, 000 Units per Reel)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing MaterialNylon
MountCable
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length20.32 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-7.

Farnell
Datasheet98 pages16 years ago
Datasheet6 pages1 year ago
Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page4 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+2.39%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.04
$ 0.04
Stock
3,350,452
20,853,751
20,853,751
Authorized Distributors
19
29
29
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Nickel
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350218-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 350218-7 provided by its distributors.

AMP Universal MATE-N-LOK Tin Plated Solid Pin for 20-14 AWG (5,000 Units per Reel)
Contact, Pin, 20-14Awg, Crimp, Full Reel; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350218-7.
UMNL PIN 20-14 .0126AUBR Contact Type: Pin Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Nickel Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Gold Nickel 600 VAC | Connector Contact | Part Number: 350218-7 | Internal Number: 350218-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350218-7.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing MaterialNylon
MountCable
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length20.32 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-7.

Farnell
Datasheet98 pages16 years ago
Datasheet6 pages1 year ago
Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page4 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago