TE Connectivity 350218-2

Pin Contact Crimp Contact 20 AWG Min 14 AWG Max 3.56 mm Contact Dia 600V AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Lead Pitch6.35 mm
Length20.32 mm
Pitch6.35 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-2.

Farnell
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-17.42%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.04
$ 0.04
Stock
798,897
20,993,543
20,993,543
Authorized Distributors
16
29
29
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350218-2.

Descriptions

Descriptions of TE Connectivity 350218-2 provided by its distributors.

Pin Contact Crimp Contact 20 AWG Min 14 AWG Max 3.56 mm Contact Dia 600V AC
CONTACT, PIN, 20-14AWG, CRIMP, FULL REEL; CONTACT, PIN, 20-14AWG, CRIMP, FULL REEL; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp / Solder; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:20AWG
UMNL PIN 20-14 .0126AUBR Contact Type: Pin Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Gold 600 VAC | Connector Contact | Part Number: 350218-2 | Internal Number: 350218-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350218-2.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Lead Pitch6.35 mm
Length20.32 mm
Pitch6.35 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-2.

Farnell
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago