Bourns 3386W-1-104LF

3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3386W-1-104LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height9.525 mm
Lead Diameter500 µm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386W-1-104LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
TME
Datasheet3 pages10 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-18.68%

Alternate Parts

Price @ 1000
$ 0.621
$ 1.295
$ 1.295
Stock
30,305
13,543
13,543
Authorized Distributors
15
7
7
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386W-1-104LF.

Related Parts

Descriptions

Descriptions of Bourns 3386W-1-104LF provided by its distributors.

3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3386W-1-104LF
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 100Kohms 10% 0.5Watts Square
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3386 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386W-1-104LF.
  • 3386W1-104LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height9.525 mm
Lead Diameter500 µm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386W-1-104LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
TME
Datasheet3 pages10 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago