Bourns 3386P-1-554

3386 3/8 Inch Square Trimpot 550K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance550 kΩ
Temperature Coefficient100 ppm/°C
TerminationPC Pin
Tolerance10 %
Voltage Rating300 V
Dimensions
Height4.826 mm
Length9.525 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-554.

Master Electronics
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.248
$ 0.705
$ 0.705
Stock
13,377
17,558
17,558
Authorized Distributors
5
5
5
Resistance
550 kΩ
550 kΩ
550 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
-
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-554.

Descriptions

Descriptions of Bourns 3386P-1-554 provided by its distributors.

3386 3/8 Inch Square Trimpot 550K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns 3386P-1-554
Single-Turn Trimmer Potentiometers 3/8 SQ 550KOHMS 10% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance550 kΩ
Temperature Coefficient100 ppm/°C
TerminationPC Pin
Tolerance10 %
Voltage Rating300 V
Dimensions
Height4.826 mm
Length9.525 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-554.

Master Electronics
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago