Bourns 3386P-1-554LF

Res Cermet Trimmer 550K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance550 kΩ
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-554LF.

element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 1.248
Stock
17,558
13,377
Authorized Distributors
5
5
Resistance
550 kΩ
550 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
-
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-554LF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-554LF provided by its distributors.

Res Cermet Trimmer 550K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 3/8 550Kohms 10% 0.5Watts Square
3386P 1 turn Cermet trimmer 550K 10% | Bourns 3386P-1-554LF
TRIMMER, POT, 550KOHM, 10%, 1TURN, TH; Track Resistance: 550kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3386P Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficie
Resistance kOhm = 550 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance550 kΩ
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-554LF.

element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago