Bourns 3386H-1-504LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance500 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height9.525 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386H-1-504LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.52%

Alternate Parts

Price @ 1000
$ 0.626
$ 1.083
$ 1.083
Stock
40,936
179,881
179,881
Authorized Distributors
16
7
7
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386H-1-504LF.

Related Parts

Descriptions

Descriptions of Bourns 3386H-1-504LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
3/8" Sq, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, Single Turn | Bourns 3386H-1-504LF
Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Single-Turn Trimmer Potentiometers 3/8 500Kohms 10% 0.5Watts Square
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Trimmer Potentiometer, 500Kohm 1Turn Through Hole; Track Resistance:500Kohm; Power Rating:500Mw; Resistance Tolerance: 10%; Product Range:Trimpot 3386 Series; No. Of Turns:1Turns; Potentiometer Mounting:Through Hole; Packaging:Each Rohs Compliant: Yes |Bourns 3386H-1-504LF
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386H1-504LF

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance500 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height9.525 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386H-1-504LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago