Bourns 3362W-1-504LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance500 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.6 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-504LF.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-19.70%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.881
$ 0.881
Stock
112,332
12,811
12,811
Authorized Distributors
15
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362W-1-504LF.

Related Parts

Descriptions

Descriptions of Bourns 3362W-1-504LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
1/4" Sq, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, Single Turn | Bourns 3362W-1-504LF
Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Single-Turn Trimmer Potentiometers 1/4 SQ 500KOHMS 10% 0.5WATTS
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:500Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362W-1-504LF.
  • 3362W1-504LF

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance500 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.6 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-504LF.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago