Bourns 3314G-1-201E

Trimmer, Cermet, Rest 200 Ohms, SMD, 1 Turn, Pwr 0.25W, Dim 0.177INLX0.177INWX0.1INH
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-201E.

IHS

Datasheet7 pages2 years ago

_legacy Avnet

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-27.82%

CAD Models

Download Bourns 3314G-1-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.822
$ 0.822
Stock
171,350
2,649
2,649
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics23BR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23AR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Resistor Trimmer 200 Ohm 20% 1/4 Watt 1 Turn 2.45mm J-hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3314G-1-201E provided by its distributors.

TRIMMER, CERMET, REST 200 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Trimmer, Cermet, 0.25W, 200ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
VR TRIMMER SMD 200O +-20% 0.25W 3P 4.5x4.5x2.55 (280mg) 3314G-1-201E(T),BOURNS
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Power Rating:250Mw; Product Length:4.5Mm Rohs Compliant: Yes |Bourns 3314G-1-201E.
Resistance Ohm = 200 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Lugs / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-201-E
  • 3314G-1-201E.
  • 3314G1-201E