Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314G-2-201E

Trimmer, Cermet, 0.25W, 200ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-201E.

IHS

Datasheet7 pages3 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

CAD Models

Download Bourns 3314G-2-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.783
$ 0.783
Stock
14,918
196,230
196,230
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 200ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Single - Turn SMD Cermet Trimmer - Leadfree SQUARE 200OHMS 20% 0.25WATTS
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TT Electronics84PR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube

Descriptions

Descriptions of Bourns 3314G-2-201E provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Pot, 200 Ohm, 20%, 1Turn, Smd; |Bourns, Inc. 3314G-2-201E
±20% ±100ppm/℃ 250mW 200Ω Potentiometers, Variable Resistors ROHS
3314G SMD TOP ADJ CERMET TRIMMER 200R
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R
TRIMMER 200 OHM 0.25W GW TOP ADJ
SMD Single-Turn Trimmer Potentiometers .
200Ω ±20% 250mW ±100ppm/℃ SMD mount 2.55mm(height)
TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD; Track Resistance: 200ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.