Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314J-2-201E

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-2-201E
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-2-201E.

IHS

Datasheet7 pages3 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.742
Stock
27,916
231,725
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
TT Electronics23AR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Resistor Trimmer 200 Ohm 20% 1/4 Watt 1 Turn 2.45mm J-hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics22AR200LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 22AR200LFTR
TT Electronics43WR200LFTR
Trimmer, Cermet, 0.125W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3314J-2-201E provided by its distributors.

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-2-201E
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD; Track Resistance: 200ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3314J Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)
Resistance Ohm = 200 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314J-2-201E.