HIROSE ELECTRIC 3260-8S1(55)

8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Lead Pitch800 µm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S1(55).

Newark
Datasheet4 pages11 years ago
TME
Datasheet1 page4 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-4.74%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260-8S1(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260-8S1(55) provided by its distributors.

8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Wire-To-Board Connector, 3200 Series, Surface Mount, Receptacle, 8, 0.8 Mm, Gold Plated Contacts
I/O Conn, R/A Rcpt, 8Pos, Smt; No. Of Contacts:8Contacts; Gender:Receptacle; Connector Type:Interface; Contact Termination Type:Surface Mount Right Angle; Product Range:3200 Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Hirose(Hrs) 3260-8S1(55)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Lead Pitch800 µm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S1(55).

Newark
Datasheet4 pages11 years ago
TME
Datasheet1 page4 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant