Molex 52559-0853

Connector 0.5mm, FFC/FPC, SMT vert, 8w, Au | Molex Incorporated 52559-0853
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialNylon
MountSurface Mount
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Height5.55 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52559-0853.

Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Molex
Datasheet6 pages12 years ago
Technical Drawing6 pages9 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet9 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-23.85%

Alternate Parts

Price @ 1000
$ 0.755
$ 0.678
$ 0.678
Stock
206,309
43,901
43,901
Authorized Distributors
16
5
5
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
8
8
8
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52559-0853.

Related Parts

Descriptions

Descriptions of Molex 52559-0853 provided by its distributors.

Connector 0.5mm, FFC/FPC, SMT vert,8w, Au | Molex Incorporated 52559-0853
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 8 Circuits, Gold Plating
Ffc/Fpc Board Connector, 52559 Series, Surface Mount, Receptacle, 8, Bottom, 0.5 Mm |Molex 52559-0853
CONNECTOR, FFC/FPC, 8POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52559 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525590853
  • 525590853
  • 525590853.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialNylon
MountSurface Mount
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Height5.55 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52559-0853.

Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Molex
Datasheet6 pages12 years ago
Technical Drawing6 pages9 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet9 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago