Molex 52271-0869

FFC/FPC SMT SER 1mm Pitch 8Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins8
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Length15 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0869.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet2 pages12 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-31.58%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52271-0869.

Related Parts

Descriptions

Descriptions of Molex 52271-0869 provided by its distributors.

FFC/FPC SMT SER 1mm Pitch 8Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Molex 52271-0869 FFC & FPC Connectors, 1mm, Ra 8P Smt Conn Zif Au Btm Con Style
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 8 Circuits, Gold Plating
52271 ROHS3Compliant GENERAL PURPOSE Slide Lock FPC (Connector/Contact Type) Connector -40C~85C 0.5A 50V 3.94muin 0.10mum
Connector, FFC/FPC, 8POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact
Poles = 8 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522710869
  • 522710869
  • 522710869.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins8
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Length15 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0869.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet2 pages12 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago