TE Connectivity 323796

Conn Terminals Splice Terminal 16-22AWG Copper 14.68mm Nickel Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness787 µm
Max Operating Temperature343 °C
Min Operating Temperature0 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth3.58 mm
Diameter3.58 mm
Inside Diameter1.55 mm
Length14.68 mm
Outside Diameter3.5814 mm
Thickness790 µm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323796.

Farnell
Technical Drawing1 page0 years ago
Electro Sonic
Datasheet24 pages19 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago

Inventory History

3 month trend:
+27.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 323796.

Related Parts

Descriptions

Descriptions of TE Connectivity 323796 provided by its distributors.

Conn Terminals Splice Terminal 16-22AWG Copper 14.68mm Nickel Loose
Terminal, Crimp, 1.5Mm, 22-16Awg; Insulator Colour:-; Product Range:Strato-Therm Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Insulator Material:Uninsulated; Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 323796
Splices, Butt Splice, 22 – 16 AWG Wire Size, .3 – 1.42 mm² Wire Size, Standard, .061 in [1.55 mm] Barrel Inside Diameter, 509 – 3260 CMA Wire Size
SOLIS BUTT HR 22-16COM22-18MIL Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Sealable: No Splice Features: Serrated Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Electrical Wire Splice | Part Number: 323796 | Internal Number: 323796 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness787 µm
Max Operating Temperature343 °C
Min Operating Temperature0 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth3.58 mm
Diameter3.58 mm
Inside Diameter1.55 mm
Length14.68 mm
Outside Diameter3.5814 mm
Thickness790 µm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323796.

Farnell
Technical Drawing1 page0 years ago
Electro Sonic
Datasheet24 pages19 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago