TE Connectivity 323061

10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature340 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness7.62 µm
SealableNo
TerminationCrimp
Dimensions
Depth9.53 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Tongue Thickness1.0668 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323061.

TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages12 years ago
Master Electronics
Datasheet24 pages19 years ago
Newark
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-1.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 323061.

Related Parts

Descriptions

Descriptions of TE Connectivity 323061 provided by its distributors.

10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
CRIMP TERMINAL, RING, 2.7-6.6XM4; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: STRATO-THERM Series; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 8
TERMINAL,SOLIS R HR 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 323061 | Internal Number: 323061 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323061.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature340 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness7.62 µm
SealableNo
TerminationCrimp
Dimensions
Depth9.53 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Tongue Thickness1.0668 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323061.

TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages12 years ago
Master Electronics
Datasheet24 pages19 years ago
Newark
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page6 years ago