TE Connectivity 322694

TE Connectivity Uninsulated Crimp Ring Terminal, 4.17mm Stud Size | TE Connectivity 322694
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Max Operating Temperature340 °C
Number of Holes2
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Inside Diameter2.16 mm
Length16.15 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter2.1 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 322694.

TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet24 pages19 years ago
Future Electronics
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 322694.

Related Parts

Descriptions

Descriptions of TE Connectivity 322694 provided by its distributors.

TE Connectivity Uninsulated Crimp Ring Terminal, 4.17mm Stud Size | TE Connectivity 322694
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Strato-Therm Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322694.
Inner Ring Diameter mm = 4.34 / Ring Depth mm = 8.71 / Cross-Section Min. mm² = 1.5 / Terminal Material = Nickel-Plated Copper / Cross-Section Max. mm² = 2 / Stud Size = %238
TERMINAL,SOLIS R HR 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322694 | Internal Number: 322694 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322694.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Max Operating Temperature340 °C
Number of Holes2
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Inside Diameter2.16 mm
Length16.15 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter2.1 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 322694.

TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet24 pages19 years ago
Future Electronics
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago