TE Connectivity 32883

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Stud Size - Metric: M5; Imperial: #10; Wire AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Insulation Diameter5.84 mm
Length26.54 mm
Stud Diameter5 mm
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 32883.

Sager Electronics
Datasheet1 page15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+3.00%

Alternate Parts

Price @ 1000
$ 0.388
$ 0.222
$ 0.222
Stock
209,267
1,563,935
1,563,935
Authorized Distributors
20
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
-
-
Mount
Stud
Stud
Stud
Termination
Circular
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 32883.

Related Parts

Descriptions

Descriptions of TE Connectivity 32883 provided by its distributors.

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Stud Size - Metric:M5; Imperial:#10; Wire AWG
Terminal, Ring Tongue, #10, Ylw, 10Awg Rohs Compliant: Yes |Amp Te Connectivity 32883
TERMINAL,PIDG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 32883 | Internal Number: 32883 | Alias Number: 2-14492-1100 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32883.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Insulation Diameter5.84 mm
Length26.54 mm
Stud Diameter5 mm
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 32883.

Sager Electronics
Datasheet1 page15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet30 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago