📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 312.125P

Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 312.125P.

IHS

Datasheet1 page18 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.31
$ 1.415
$ 1.415
Stock
2,861
60,914
60,914
Authorized Distributors
2
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Cooper BussmannBK/S500-160-R
Fuse, Cartridge, Fast Acting, 160 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"

Descriptions

Descriptions of Littelfuse 312.125P provided by its distributors.

Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder
Fuse 0.125A 250V Fast Acting 2-Pin
312.125P - Littelfuse 0312.125VXP, FAST-ACTING 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 1/8
Cartridge Fuse; Body Material:Glass; Current Rating:125mA; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ""; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:31.75mm; Series:312P RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 312.125-P