Bel Fuse RST160

Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating160 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation150 mW
Resistance1 Ω
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST160.

Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.268
$ 0.268
Stock
9,041
3,300
3,300
Authorized Distributors
3
9
9
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
277 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse RST160.

Related Parts

Descriptions

Descriptions of Bel Fuse RST160 provided by its distributors.

Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
FUSE BRD MNT 160MA 250VAC RADIAL
BEL FUSE, INTERNAL PART #: 0697-0160-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST 160

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating160 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation150 mW
Resistance1 Ω
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST160.

Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, SEMKO, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant