TE Connectivity / AMP 3-644467-2

2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.9624 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644467-2.

ShanghaiCT
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet84 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Newark
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.189
$ 0.139
$ 0.139
Stock
66,153
3,246
3,246
Authorized Distributors
9
3
3
Connector Type
Socket
Connector, Receptacle, Socket
Connector, Receptacle, Socket
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
7 A
7 A
7 A
Orientation
Right Angle
-
-
Mount
Cable, Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-644467-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-644467-2 provided by its distributors.

2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 2 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-2, MTA 156
Wire-Board Connector Receptacle, 2 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-644467-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.9624 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644467-2.

ShanghaiCT
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet84 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Newark
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago