TE Connectivity 3-640599-2

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
Production

Price and Stock

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange, White
Housing MaterialNylon
MountCable, Free Hanging, PCB
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.9624 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640599-2.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Inventory History

3 month trend:
+33.06%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.22
$ 0.22
Stock
380,317
66,177
66,177
Authorized Distributors
19
3
3
Connector Type
Socket
Socket
Socket
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
7 A
7 A
7 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Cable, Free Hanging, PCB
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640599-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640599-2 provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
Wtb Conn, Rcpt, 2Pos, 1Row, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-640599-2
02P MTA156 CONN ASSY 18AWG ORA Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 3-640599-2 | Internal Number: 3-640599-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36405992

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange, White
Housing MaterialNylon
MountCable, Free Hanging, PCB
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.9624 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640599-2.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet84 pages15 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago