TE Connectivity 3-640441-4

Terminal Connector Receptacle Female 5A 250V 4-Pos.
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCuSn
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
Insulation MaterialThermoplastic
MountCable, Free Hanging
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWithout
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-4.

Newark
Datasheet84 pages15 years ago
Datasheet3 pages12 years ago
Datasheet84 pages15 years ago
Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet22 pages18 years ago
Datasheet1 page18 years ago
Datasheet3 pages19 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+4.34%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.228
$ 0.228
Stock
1,125,053
16,658
16,658
Authorized Distributors
27
9
9
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640441-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640441-4 provided by its distributors.

Terminal Connector Receptacle Female 5A 250V 4-Pos.
Connector; Closed End; 4; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 24 AWG; AMP
RECEPTACLE, IDC, 2.54MM, 4WAY, 24AWG; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
Wire-Board Connector Receptacle, 4 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640441-4.
04P MTA100 CONN ASSY WHT Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640441-4 | Internal Number: 3-640441-4 | Alias Number: 1167642 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640441-4.

Technical Specifications

Physical
ColorWhite
Contact MaterialCuSn
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
Insulation MaterialThermoplastic
MountCable, Free Hanging
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWithout
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-4.

Newark
Datasheet84 pages15 years ago
Datasheet3 pages12 years ago
Datasheet84 pages15 years ago
Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet22 pages18 years ago
Datasheet1 page18 years ago
Datasheet3 pages19 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago