TE Connectivity 3-640440-4

MTA-100 Receptacle, 4 Position, Closed End, IDC, 22 AWG, Red
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging, Through Hole
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWithout
Mating RetentionWith
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness2.03 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-4.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet1 page8 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+48.82%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.152
$ 0.152
Stock
1,040,499
40,053
40,053
Authorized Distributors
24
4
4
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable, Free Hanging, Through Hole
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640440-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640440-4 provided by its distributors.

MTA-100 Receptacle, 4 Position, Closed End, IDC, 22 AWG, Red
HOUSING, 22AWG, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Wire-Board Connector Receptacle, 4 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640440-4.
04P MTA100 CONN ASSY 22AWG RED Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640440-4 | Internal Number: 3-640440-4 | TE Connectivity
Product Type FeaturesWire/Cable Type: Discrete Wire, StrandedProduct Type: ConnectorApplies To: Wire/CableConnector Type: Connector AssemblySealed: NoConnector Style: ReceptacleConnector Design: Closed EndConnector System: Wire-to-PostStrain Relief: WithNumber of Positions: 4Number of Rows: 1Backwall/Post Interruptions: WithoutElectrical CharacteristicsOperating Voltage (VAC): 250Body FeaturesCable Exit Angle: 90°Contact FeaturesContact Mating Area Plating Material: TinContact Mating Area Plating Material Finish: MatteContact Mating Area Plating Thickness: 2.03µm [ 80µin ]Contact Base Material: Copper AlloyContact Layout: InlineContact Termination Area Plating Material: TinUnderplate Material: NickelContact Termination Area Plating Thickness: 2.03 – 5.08µm [ 80 – 200µin ]Contact Type: SocketUnderplate Material Thickness: .762µm, 30µinContact Termination Area Plating Material Finish: MatteContact Current Rating (A): 5Termination FeaturesTermination Method to Wire/Cable: IDCMechanical AttachmentPCB Mount Alignment: WithoutMating Retention: WithPCB Mount Retention: WithoutContact Retention Type: Locking LancePanel Mount Retention: WithoutContact Retention: WithMating Alignment: WithoutMating Retention Type: Locking RampHousing FeaturesCenterline: 2.54mm [ .1in ]Housing Color: RedHousing Style: StandardHousing Material: NylonDimensions Height: 6.99mm [ .275in ] Wire/Cable Size (AWG): 22 Insulation Diameter: 1.52 mm [ .06in ] Length: 10.16mm [.4in ] Wire/Cable Size (mm²): .3 – .4Usage Conditions Operating Temperature Range: -55 – 105°C [ -67 – 221°F ]Operation/Application For Use With: MTA .100 Headers & MTA .100 IDC Posted Connectors Pick and Place Cover: WithoutIndustry Standards Agency/Standard: CSA, UL CSA Rating: Certified UL Rating: Recognized UL File Number: E28476 CSA File Number: LR7189 UL Flammability Rating: UL 94V-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640440-4.

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging, Through Hole
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWithout
Mating RetentionWith
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness2.03 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-4.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet1 page8 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago