📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 3-1618406-0

Contactors - Electromechanical CONTACTOR CURRENT SENSE
$ 370.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618406-0.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1618389-7
Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM Flange Contactor Relay
TE Connectivity9-1618389-8
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM (( Flange Contactor Relay
TE ConnectivityLEV100A4ANH
Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay

Descriptions

Descriptions of TE Connectivity 3-1618406-0 provided by its distributors.

Contactors - Electromechanical CONTACTOR CURRENT SENSE
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 14VDC (Coil), 100A (Contact), 600VDC (Contact), DC Input, Panel Mount
CONTACTOR, SPST-NO, 12V, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:600VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:100A; Coil Voltage VAC Nom:- RoHS Compliant: Yes
KCS01X012EACA=CONTACTOR, CURRENT SENSE, Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 100 A Coil Voltage Rating: 14 VDC High Voltage Contactor DC 1 Form X SPST-NO-DM 100 A | Electromechanical Relay | Part Number: 3-1618406-0 | Internal Number: 3-1618406-0 | Alias Number: KCS01X012EACA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KCS01X012EACA