Diodes Inc. 2N7002Q-7-F

Transistor Mosfet N-ch 60V 0.21A 3-PIN SOT-23 T/r
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)210 mA
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation540 mW
Rise Time3 ns
Schedule B8541210080
Turn-Off Delay Time7.6 ns
Turn-On Delay Time2.8 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002Q-7-F.

Newark
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-54.95%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.041
$ 0.041
Stock
3,121,670
32,403,773
32,403,773
Authorized Distributors
9
9
9
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-
60 V
60 V
Continuous Drain Current (ID)
210 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
-
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
540 mW
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 2N7002Q-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 2N7002Q-7-F provided by its distributors.

Transistor MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R
Single N-Channel 60 V 13.5 Ohm 223 pC 540 mW Silicon SMT Mosfet - SOT-23
Mosfet, N-Ch, 60V, 0.17A, Sot-23 Rohs Compliant: Yes |Diodes Inc. 2N7002Q-7-F
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: N-Channel, Enh. Power dissipation: 0.37 W
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002Q7F

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)210 mA
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation540 mW
Rise Time3 ns
Schedule B8541210080
Turn-Off Delay Time7.6 ns
Turn-On Delay Time2.8 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002Q-7-F.

Newark
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago